Add To Favorites
Photo Not Available
MA10S2NCQD Rotary Switch 10 Position SP10T 250mA (AC/DC) 125VAC Panel Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.12320 $478.08
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MA10S2NCQD-ND
Copy   MA10S2NCQD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA10S2NCQD

Copy   MA10S2NCQD
Description SWITCH ROTARY 10POS 250MA 125V
Copy   SWITCH ROTARY 10POS 250MA 125V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Rotary Switch 10 Position SP10T 250mA (AC/DC) 125VAC Panel Mount, Through Hole

Copy   Rotary Switch 10 Position SP10T 250mA (AC/DC) 125VAC Panel Mount, Through Hole
Documents & Media
Datasheets M Series Datasheet
Environmental Information RoHS Cert
Mfg CAD Models MA10S2NCQD
Product Attributes Select All
Categories
Manufacturer C&K
Series M
Part Status Active
Number of Positions 10
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP10T
Contact Timing Non-Shorting (BBM)
Current Rating 250mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Screwdriver Slot
Actuator Length Flush
Angle of Throw 36°
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features -
Depth Behind Panel 10.42mm
Panel Cutout Dimensions Circular - 6.60mm Dia
Operating Force 2.880 ~ 5.041gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:24:46 1/20/2019