USD
Favorite

LCS012P00WA26AY Switch SPST-NO Chassis Mount
Price & Procurement
1,960 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.26000 $4.26
10 3.92900 $39.29
25 3.68400 $92.10
50 3.60200 $180.10
100 2.86520 $286.52
250 2.70148 $675.37
500 2.53774 $1,268.87
1,000 2.37401 $2,374.01
5,000 2.21029 $11,051.44

Submit a request for quotation on quantities greater than those displayed.

LCS012P00WA26AY

Datasheet
Digi-Key Part Number CKN11533-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LCS012P00WA26AY
Copy  
Description SWITCH SNAP SPST-NO 100MA 125V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPST-NO Chassis Mount

Copy  
Documents & Media
PCN Part Number LCA and LCS Series 22/Oct/2010
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
Test & Measurement Applications
Datasheets LCS Series Datasheet
Video File
Online Catalog LC, LCA, and LCS Series
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series LCS
Packaging Bulk 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 100mA (AC)
Voltage Rating - AC 125V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force 203gf
Release Force 50gf
Pretravel 0.047" (1.2mm)
Differential Travel 0.008" (0.2mm)
Overtravel 0.025" (0.6mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.330" (8.4mm)
Electrical Life 10,000 Cycles
Mechanical Life 10,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KDS11

SWITCH SNAP SPST-NO 0.4VA 20V

C&K

$5.71000 Details
Additional Resources
Standard Package 50
Other Names *LCS012P00WA26AY
CKN11533