Add To Favorites
Photo Not Available
LCGHM1T23HC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.73960 $286.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LCGHM1T23HC-ND
Copy   LCGHM1T23HC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCGHM1T23HC

Copy   LCGHM1T23HC
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy   SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer C&K
Series LC
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Lever, Simulated Roller
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features -
Operating Force 34gf
Release Force 6.000gf
Pretravel 0.252" (6.4mm)
Differential Travel 0.062" (1.6mm)
Overtravel 0.049" (1.25mm)
Operating Temperature -25°C ~ 85°C
Operating Position 0.455" (11.6mm)
Electrical Life 6,000 Cycles
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:44:12 10/17/2018