Add To Favorites
Photo Not Available
L203021TS03GE Slide Switch DP3T Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.45540 $272.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L203021TS03GE-ND
Copy   L203021TS03GE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L203021TS03GE

Copy   L203021TS03GE
Description SWITCH SLIDE DP3T 4A 125V
Copy   SWITCH SLIDE DP3T 4A 125V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Slide Switch DP3T Panel Mount

Copy   Slide Switch DP3T Panel Mount
Documents & Media
Datasheets L Series Slide Datasheet
Product Training Modules Test & Measurement Applications
Mfg CAD Models L203021TS03GE
HTML Datasheet L Series Slide Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series L
Packaging ? Bulk ?
Part Status Active
Circuit DP3T
Contact Timing Not Specified
Switch Function On-On-On
Current Rating 4A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Standard
Actuator Length 8.51mm
Contact Material Copper
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 65°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 4.06mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:10:22 10/24/2018