Add To Favorites
Product Overview
Digi-Key Part Number L102121ML04B-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

L102121ML04B

Description SWITCH SLIDE SPDT 0.4VA 20V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Slide Switch SPDT Through Hole, Right Angle

Product Attributes Select All
Categories
Manufacturer C&K
Series L
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Screwdriver Slot
Actuator Length 1.65mm
Contact Material Copper
Contact Finish Gold
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features -
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 3.56mm
Operating Temperature -30°C ~ 65°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force -
 
Additional Resources
Standard Package ? 1
Other Names *L102121ML04B

14:08:25 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.79600 $37.96
25 3.63120 $90.78
50 3.21860 $160.93
100 3.13610 $313.61
250 3.09488 $773.72
500 2.55844 $1,279.22
1,000 2.39337 $2,393.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback