Add To Favorites
Photo Not Available
L102021ML04B Slide Switch SPDT Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.64600 $132.30
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L102-02-1-ML-04-B-ND
Copy   L102-02-1-ML-04-B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L102021ML04B

Copy   L102021ML04B
Description SWITCH SLIDE SPDT 0.4VA 20V
Copy   SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Slide Switch SPDT Through Hole, Right Angle

Copy   Slide Switch SPDT Through Hole, Right Angle
Documents & Media
Datasheets L Series Slide Datasheet
Product Training Modules Test & Measurement Applications
Mfg CAD Models L102021ML04B
HTML Datasheet L Series Slide Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series L
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 8.51mm
Contact Material Copper
Contact Finish Gold
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features -
Operating Temperature -30°C ~ 65°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 3.56mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *L102021ML04B
L102-02-1-ML-04-B

00:41:41 2/21/2019