Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number L102011MS02B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

L102011MS02B

Description SWITCH SLIDE SPDT 0.4VA 20V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Slide Switch SPDT Through Hole

Documents & Media
Datasheets L Series Slide Datasheet
Product Training Modules Test & Measurement Applications
Mfg CAD Models L102011MS02B
Product Attributes Select All
Categories
Manufacturer C&K
Series L
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 5.08mm
Contact Material Copper
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Features -
Operating Temperature -30°C ~ 65°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 3.81mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force -
 
Additional Resources
Standard Package ? 1

09:07:31 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.46960 $123.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback