Add To Favorites
Product Overview
Digi-Key Part Number CKN1860CT-ND
Quantity Available 2,450
Can ship immediately
Manufacturer

Manufacturer Part Number

KT11P4SM34LFS

Description SWITCH TACTILE SPST-NO 1VA 32V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Product Attributes Select All
Categories
Manufacturer C&K
Series KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 6.96mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.38mm x 6.22mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PJ-063BH - CUI Inc. | CP-063BH-ND DigiKey Electronics
  • PJ-063BH
  • CUI Inc.
  • CONN POWER JACK 2.5X5.5MM
  • Unit Price $1.36000
  • CP-063BH-ND
  • 112661 - Amphenol RF Division | ACX1655-ND DigiKey Electronics
  • 112661
  • Amphenol RF Division
  • CONN BNC JACK R/A 75 OHM PCB
  • Unit Price $12.03000
  • ACX1655-ND
  • 5-147278-1 - TE Connectivity AMP Connectors | A100903CT-ND DigiKey Electronics
  • 5-147278-1
  • TE Connectivity AMP Connectors
  • CONN HEADER 2POS R/A SMD GOLD
  • Unit Price $4.09000
  • A100903CT-ND
  • R-78C5.0-1.0 - Recom Power | 945-1395-5-ND DigiKey Electronics
  • R-78C5.0-1.0
  • Recom Power
  • CONV DC/DC 1A 5V OUT SIP VERT
  • Unit Price $8.81000
  • 945-1395-5-ND
  • TSM-102-01-L-SH - Samtec Inc. | SAM10781-ND DigiKey Electronics
  • TSM-102-01-L-SH
  • Samtec Inc.
  • CONN HEADER 2POS .100" SNGL SMD
  • Unit Price $0.43000
  • SAM10781-ND
Additional Resources
Standard Package ? 1
Other Names *KT11P4SM34LFS
CKN1860CT

03:16:52 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 4.02500 $40.25
25 3.70320 $92.58
50 3.22020 $161.01
100 3.05930 $305.93
250 2.97876 $744.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN1860TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $2.63476
  • Digi-Reel® ? : CKN1860DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback