Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number CKN1855CT-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

KT11P4JM34LFS

Description SWITCH TACTILE SPST-NO 1VA 32V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Product Attributes Select All
Categories
Manufacturer C&K
Series KT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 6.96mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.38mm x 6.22mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names *KT11P4JM34LFS
CKN1855CT

17:04:52 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
10 3.53100 $35.31
25 3.24840 $81.21
50 2.82480 $141.24
100 2.68360 $268.36
250 2.61296 $653.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN1855TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $2.31120
  • Digi-Reel® ? : CKN1855DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback