Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 4.02500 $40.25
25 3.70320 $92.58
50 3.22020 $161.01
100 3.05930 $305.93
250 2.97876 $744.69
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN1853CT-ND
Copy   CKN1853CT-ND
Quantity Available 2,368
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT11P3SA3M35LFG

Copy   KT11P3SA3M35LFG
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy   SWITCH TACTILE SPST-NO 1VA 32V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy   Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer C&K
Series KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.11mm x 6.30mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *KT11P3SA3M35LFG
CKN1853CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN1853TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.63476
  • Digi-Reel® ? : CKN1853DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,368 - Immediate
  • Unit Price: Digi-Reel®

03:03:24 10/19/2018