Add To Favorites
Product Overview
Digi-Key Part Number CKN1852CT-ND
Quantity Available 5,528
Can ship immediately
Manufacturer

Manufacturer Part Number

KT11P3SA2M35LFG

Description SWITCH TACTILE SPST-NO 1VA 32V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer C&K
Series KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.11mm x 6.30mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *KT11P3SA2M35LFG
CKN1852CT

06:53:38 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.88700 $28.87
25 2.65560 $66.39
50 2.30920 $115.46
100 2.19380 $219.38
250 2.13608 $534.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN1852TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 5,400 - Immediate
  • Unit Price: $1.99212
  • Digi-Reel® ? : CKN1852DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback