USD
Favorite

Price & Procurement
1,801 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 4.17600 $41.76
25 3.96720 $99.18
50 3.86280 $193.14
100 3.54960 $354.96
250 3.34080 $835.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN1845TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $2.75237
  • Digi-Reel®  : CKN1845DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,801 - Immediate
  • Unit Price: Digi-Reel®

KT11P2SA2M35LFG

Datasheet
Digi-Key Part Number CKN1845CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KT11P2SA2M35LFG
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 6.41mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names *KT11P2SA2M35LFG
CKN1845CT