Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 4.51300 $45.13
25 4.17040 $104.26
50 3.65760 $182.88
100 3.48670 $348.67
250 3.40124 $850.31
500 3.31578 $1,657.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN1841CT-ND
Copy   CKN1841CT-ND
Quantity Available 1,662
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT11B2SM34LFS

Copy   KT11B2SM34LFS
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy   SWITCH TACTILE SPST-NO 1VA 32V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.24mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.38mm x 6.22mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Rubber
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KT11P2SM34LFS - C&K | CKN1848CT-ND DigiKey Electronics
  • KT11P2SM34LFS
  • C&K
  • SWITCH TACTILE SPST-NO 1VA 32V
  • Unit Price $4.36000
  • CKN1848CT-ND
  • KT11B1SM34LFS - C&K | CKN1838CT-ND DigiKey Electronics
  • KT11B1SM34LFS
  • C&K
  • SWITCH TACTILE SPST-NO 1VA 32V
  • Unit Price $4.67000
  • CKN1838CT-ND
Additional Resources
Standard Package ? 1
Other Names *KT11B2SM34LFS
CKN1841CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN1841TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 0
  • Unit Price: $2.39290
  • Digi-Reel® ? : CKN1841DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,662 - Immediate
  • Unit Price: Digi-Reel®

19:05:34 12/14/2018