Add To Favorites
Product Overview
Digi-Key Part Number CKN1835CT-ND
Copy   CKN1835CT-ND
Quantity Available 7,481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT11B1JM34LFS

Copy   KT11B1JM34LFS
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy   SWITCH TACTILE SPST-NO 1VA 32V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.64mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.38mm x 6.22mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Rubber
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *KT11B1JM34LFS
CKN1835CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.67500 $36.75
25 3.38120 $84.53
50 2.94020 $147.01
100 2.79310 $279.31
250 2.71964 $679.91
500 2.64614 $1,323.07
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN1835TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $1.87100
  • Digi-Reel® ? : CKN1835DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,481 - Immediate
  • Unit Price: Digi-Reel®

18:48:55 9/24/2018