Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.93300 $9.33
25 0.88000 $22.00
50 0.77420 $38.71
100 0.70380 $70.38
250 0.66864 $167.16
500 0.65106 $325.53
1,000 0.51029 $510.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN9191CT-ND
Copy   CKN9191CT-ND
Quantity Available 4,661
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSR234G LFG

Copy   KSR234G LFG
Description SWITCH TACTILE SPST-NO 0.01A 32V
Copy   SWITCH TACTILE SPST-NO 0.01A 32V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series KSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.01A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 3.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP50 - Dust Protected
Features -
Operating Temperature -40°C ~ 125°C
Actuator Material Rubber
Switch Travel 0.35mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KSR231GLFS - C&K | 401-1706-1-ND DigiKey Electronics
  • KSR231GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.64000
  • 401-1706-1-ND
  • KSR233G LFG - C&K | CKN10283CT-ND DigiKey Electronics
  • KSR233G LFG
  • C&K
  • SWITCH TACTILE SPST-NO 0.01A 32V
  • Unit Price $0.92000
  • CKN10283CT-ND
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.30000
  • CKN10290CT-ND
  • KSR253GLFG - C&K | 401-1708-1-ND DigiKey Electronics
  • KSR253GLFG
  • C&K
  • SWITCH TACTILE SPST-NO 0.01A 32V
  • Unit Price $0.96000
  • 401-1708-1-ND
  • KSR212G LFS - C&K | CKN9186CT-ND DigiKey Electronics
  • KSR212G LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.66000
  • CKN9186CT-ND
Additional Resources
Standard Package ? 1
Other Names *KSR234G LFG
CKN9191-1
CKN9191-1-ND
CKN9191CT
KSR234GLFG
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN9191TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.46390
  • Digi-Reel® ? : CKN9191DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,661 - Immediate
  • Unit Price: Digi-Reel®

19:50:17 10/18/2018