Add To Favorites
Product Overview
Digi-Key Part Number 401-1956-1-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

KSM6161LFG

Description SWITCH TACTILE SPST-NC 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Tactile Switch SPST-NC Side Actuated Surface Mount, Right Angle

Documents & Media
Datasheets KSM Series Detect Datasheet
Product Training Modules Illuminated Switches
Factory Automation Applications
Environmental Information RoHS Cert of Compliance
Online Catalog KSM Series
Product Attributes Select All
Categories
Manufacturer C&K
Series KSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 6.40mm x 5.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 90gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 200,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • ATS2D1G NC LFS - C&K | CKN10782CT-ND DigiKey Electronics
  • ATS2D1G NC LFS
  • C&K
  • SWITCH TACTILE SPST-NC 50MA 32V
  • Unit Price $0.61000
  • CKN10782CT-ND
  • ATS2D3G NC LFG - C&K | CKN10783CT-ND DigiKey Electronics
  • ATS2D3G NC LFG
  • C&K
  • SWITCH TACTILE SPST-NC 10MA 32V
  • Unit Price $0.74000
  • CKN10783CT-ND
  • K5V1WS43T - C&K | CKN10269-ND DigiKey Electronics
  • K5V1WS43T
  • C&K
  • SWITCH TACTILE SPDT 0.1A 32V
  • Unit Price $6.42000
  • CKN10269-ND
  • K5V2WX43T - C&K | CKN10266-ND DigiKey Electronics
  • K5V2WX43T
  • C&K
  • SWITCH TACTILE SPDT 0.1A 32V
  • Unit Price $4.20000
  • CKN10266-ND
Additional Resources
Standard Package ? 1
Other Names *KSM6161LFG
401-1956-1

01:21:32 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.78300 $17.83
25 1.64040 $41.01
50 1.42660 $71.33
100 1.35520 $135.52
250 1.31952 $329.88
500 1.28388 $641.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-1956-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 0
  • Unit Price: $0.90779
  • Digi-Reel® ? : 401-1956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback