Add To Favorites
KSI0V011 LFTR Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.89200 $8.92
25 0.84160 $21.04
50 0.74060 $37.03
100 0.67320 $67.32
250 0.63960 $159.90
500 0.62276 $311.38
1,000 0.48810 $488.10
5,000 0.45444 $2,272.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN12263-1-ND
Copy   CKN12263-1-ND
Quantity Available 9,957
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSI0V011 LFTR

Copy   KSI0V011 LFTR
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy   SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle

Copy   Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Documents & Media
Datasheets KSI Series
Video File CK celebrating 90 years of innovation
Online Catalog KSI Series
Product Attributes Select All
Categories
Manufacturer C&K
Series KSI
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 4.01mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 8.77mm x 8.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 110gf
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Operating Temperature -40°C ~ 90°C
Actuator Material -
Switch Travel 0.40mm
Mechanical Life 500,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EVQ-PF106K - Panasonic Electronic Components | P10883S-ND DigiKey Electronics
  • EVQ-PF106K
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.23000
  • P10883S-ND
  • 2-1825027-0 - TE Connectivity ALCOSWITCH Switches | 450-1661-ND DigiKey Electronics
  • 2-1825027-0
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.22000
  • 450-1661-ND
  • KSC441V2SPDLFS - C&K | CKN10423CT-ND DigiKey Electronics
  • KSC441V2SPDLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $1.14000
  • CKN10423CT-ND
Additional Resources
Standard Package ? 1
Other Names CKN12263-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN12263-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,750 - Immediate
  • Unit Price: $0.58144
  • Digi-Reel® ? : CKN12263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,957 - Immediate
  • Unit Price: Digi-Reel®

13:25:49 8/19/2019