Add To Favorites
Photo Not Available
KSC841GOLLFS Tactile Switch SPST-NO Top Actuated Surface Mount
Product Overview
Digi-Key Part Number CKN10803CT-ND
Copy   CKN10803CT-ND
Quantity Available 956
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSC841GOLLFS

Copy   KSC841GOLLFS
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy   SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets KSC8 Series Datasheet
Product Training Modules Test & Measurement Applications
Factory Automation Applications
Mfg CAD Models KSC841GOLLFS
Online Catalog KSC Series
Product Attributes Select All
Categories
Manufacturer C&K
Series KSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 340gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.40mm
Mechanical Life 300,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *KSC841GOLLFS
CKN10803CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.59700 $5.97
25 0.58640 $14.66
50 0.56420 $28.21
100 0.48680 $48.68
250 0.44256 $110.64
500 0.42042 $210.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10803TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.30174
  • Digi-Reel® ? : CKN10803DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 956 - Immediate
  • Unit Price: Digi-Reel®

07:54:36 9/21/2018