USD
Favorite

Price & Procurement
33,624 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.07700 $10.77
25 1.00680 $25.17
100 0.87420 $87.42
250 0.79548 $198.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10423TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.67043
  • Digi-Reel®  : CKN10423DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,624 - Immediate
  • Unit Price: Digi-Reel®

KSC441V2SPDLFS

Datasheet
Digi-Key Part Number CKN10423CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSC441V2SPDLFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KSC4V2
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 3.90mm
Actuator Orientation Side Actuated
Termination Style SMD (SMT) Tab
Outline 7.25mm x 3.43mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 350gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.70mm
Mechanical Life 300,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KSC421V270SHLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$1.11000 Details

KSC421 V30 ACT2.95 LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.84000 Details

124018802112A

USB TYPE C, RECEPTACLE, TOP MOUN

Amphenol ICC (Commercial Products)

$3.34000 Details

NX3215SA-32.768K-STD-MUA-8

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

$0.68000 Details

EVP-AT2L1B000

3.4MM X 1.7MM / 1.6N / 0.11MM ST

Panasonic Electronic Components

$0.80000 Details

TL6110DF300QP

SWITCH TACTILE SPST-NO 0.05A 50V

E-Switch

$1.19000 Details
Additional Resources
Standard Package 1
Other Names *KSC441V2 SP DELTA LFS
*KSC441V2SPDLFS
*Y31A31448FP LFS
CKN10423CT