Add To Favorites
Product Overview
Digi-Key Part Number CKN9202CT-ND
Copy   CKN9202CT-ND
Quantity Available 9,694
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSC441G ST2 LFS

Copy   KSC441G ST2 LFS
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy   SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets KSC Series Tact Datasheet
Product Training Modules Medical Device and Healthcare
Environmental Information RoHS Cert
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog KSC-ST Series
Product Attributes Select All
Categories
Manufacturer C&K
Series KSC-ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.20mm
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 340gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sound Tunable
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.35mm
Mechanical Life 300,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *KSC441G ST2 LFS
CKN9202-1
CKN9202-1-ND
CKN9202CT
KSC441GST2LFS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.59500 $5.95
25 0.58440 $14.61
50 0.56360 $28.18
100 0.49030 $49.03
250 0.44836 $112.09
500 0.42744 $213.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN9202TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.28569
  • Digi-Reel® ? : CKN9202DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,694 - Immediate
  • Unit Price: Digi-Reel®

03:35:58 9/23/2018