USD
Favorite

Price & Procurement
18,252 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.51800 $5.18
25 0.49880 $12.47
100 0.43170 $43.17
250 0.39328 $98.32
500 0.36452 $182.26
1,000 0.32615 $326.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 401-1774-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.29650
  • Cut Tape (CT)  : 401-1774-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,252 - Immediate
  • Unit Price: $0.54000

KSC351JLFS

Datasheet
Digi-Key Part Number 401-1774-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSC351JLFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
PCN Design/Specification KSCx Improvement 14/Nov/2007
KSC Series Marking 19/Sep/2014
Product Training Modules Illuminated Switches
Sealed Switch – Part 1
Medical Device and Healthcare
Environmental Information RoHS Cert
Featured Product Industrial Switches – C&K Components | DigiKey
Mfg CAD Models KSC351JLFS
Video File
Datasheets KSC3 Series Datasheet
Online Catalog KSC Series
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KSC
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 500gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KSC XA 68 J LFS

TACT 6.2 X 6.2, 4.9 MM H, 6.8N,

C&K

$1.06000 Details

KSC241JLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.50000 Details

KSC341JLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.49000 Details

EXB-V8V472JV

RES ARRAY 4 RES 4.7K OHM 1206

Panasonic Electronic Components

$0.14000 Details

LM2854MH-500/NOPB

IC REG BUCK ADJ 4A 16HTSSOP

Texas Instruments

$6.12000 Details

KSC351GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.54000 Details
Additional Resources
Standard Package 1
Other Names 401-1774-6