Add To Favorites
Product Overview
Digi-Key Part Number 1889-KS12R22CQE-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

KS12R22CQE

Description SWITCH PUSH SPDT 0.025A 50V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pushbutton Switch SPDT Keyswitch Through Hole

Documents & Media
Datasheets KS Series Single Pole Key Switch Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
Environmental Information RoHS Cert
Online Catalog KS Series
Product Attributes Select All
Categories
Manufacturer C&K
Series KS
Packaging ? Bulk ?
Part Status Active
Type Keyswitch
Circuit SPDT
Switch Function On-Mom
Current Rating 25mA (AC/DC)
Voltage Rating - AC 50V
Voltage Rating - DC 50V
Actuator Type Square, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals, Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 65°C
Mechanical Life -
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KS12R22CQD - C&K | CKN1595-ND DigiKey Electronics
  • KS12R22CQD
  • C&K
  • SWITCH PUSH SPDT 0.025A 50V
  • Unit Price $2.74000
  • CKN1595-ND
  • KS12R22CBE - C&K | CKN1594-ND DigiKey Electronics
  • KS12R22CBE
  • C&K
  • SWITCH PUSH SPDT 0.4VA 20V
  • Unit Price $4.08000
  • CKN1594-ND
Additional Resources
Standard Package ? 1
Other Names 1889-KS12R22CQE

04:21:10 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.59100 $25.91
25 2.46800 $61.70
50 2.34460 $117.23
100 2.28290 $228.29
250 2.22120 $555.30
500 2.09780 $1,048.90
1,000 1.97440 $1,974.40
5,000 1.66590 $8,329.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback