Add To Favorites
Photo Not Available
KMS223GLFG Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Product Overview
Digi-Key Part Number CKN10953CT-ND
Copy   CKN10953CT-ND
Quantity Available 858
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KMS223GLFG

Copy   KMS223GLFG
Description SWITCH TACTILE SPST-NO 0.01A 50V
Copy   SWITCH TACTILE SPST-NO 0.01A 50V
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy   Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Documents & Media
Datasheets KMS Series Micro Mini Side Actuated Datasheet
Product Training Modules Test & Measurement Applications
Factory Automation Applications
Environmental Information RoHS Cert
Mfg CAD Models KMS223GLFG
Online Catalog KMS Series
Product Attributes Select All
Categories
Manufacturer C&K
Series KMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.01A @ 50VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection IP40
Features -
Operating Temperature -40°C ~ 125°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM5069MM-2/NOPB - Texas Instruments | LM5069MM-2/NOPBCT-ND DigiKey Electronics
  • LM5069MM-2/NOPB
  • Texas Instruments
  • IC CTRLR HOT SWAP 48V 10-MSOP
  • Unit Price $3.00000
  • LM5069MM-2/NOPBCT-ND
  • M22-7130342 - Harwin Inc. | 952-1350-5-ND DigiKey Electronics
  • M22-7130342
  • Harwin Inc.
  • CONN RECEPT 2MM VERT AU 3POS
  • Unit Price $1.02000
  • 952-1350-5-ND
  • M50-3200545 - Harwin Inc. | 952-1377-5-ND DigiKey Electronics
  • M50-3200545
  • Harwin Inc.
  • CONN RCPT 1.27MM T/H R/A 10POS
  • Unit Price $1.86000
  • 952-1377-5-ND
  • EXB-28V330JX - Panasonic Electronic Components | Y7330CT-ND DigiKey Electronics
  • EXB-28V330JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 33 OHM 0804
  • Unit Price $0.10000
  • Y7330CT-ND
Additional Resources
Standard Package ? 1
Other Names *KMS223GLFG
CKN10953CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.64200 $6.42
25 0.63000 $15.75
50 0.60620 $30.31
100 0.52310 $52.31
250 0.47552 $118.88
500 0.45174 $225.87
1,000 0.35663 $356.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10953TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.32421
  • Digi-Reel® ? : CKN10953DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 858 - Immediate
  • Unit Price: Digi-Reel®

14:11:31 9/22/2018