Add To Favorites
KMS221GLFS Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.52400 $5.24
25 0.51480 $12.87
50 0.49520 $24.76
100 0.42730 $42.73
250 0.38840 $97.10
500 0.36898 $184.49
1,000 0.29131 $291.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10887CT-ND
Copy   CKN10887CT-ND
Quantity Available 9,929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KMS221GLFS

Copy   KMS221GLFS
Description SWITCH TACTILE SPST-NO 0.05A 50V
Copy   SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy   Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer C&K
Series KMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection IP40
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KMS231GPLFS - C&K | 401-1615-1-ND DigiKey Electronics
  • KMS231GPLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 50V
  • Unit Price $0.54000
  • 401-1615-1-ND
  • CHS-04TA - Nidec Copal Electronics | 563-1007-1-ND DigiKey Electronics
  • CHS-04TA
  • Nidec Copal Electronics
  • SWITCH SLIDE DIP SPST 100MA 6V
  • Unit Price $2.10000
  • 563-1007-1-ND
  • 434351045816 - Wurth Electronics Inc. | 732-7057-1-ND DigiKey Electronics
  • 434351045816
  • Wurth Electronics Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.55000
  • 732-7057-1-ND
  • EVP-AKE31A - Panasonic Electronic Components | P123437CT-ND DigiKey Electronics
  • EVP-AKE31A
  • Panasonic Electronic Components
  • 3.8MM X 1.9MM / 1.6N / 0.12MM ST
  • Unit Price $0.61000
  • P123437CT-ND
Additional Resources
Standard Package ? 1
Other Names *KMS221GLFS
CKN10887CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10887TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.26483
  • Digi-Reel® ? : CKN10887DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,929 - Immediate
  • Unit Price: Digi-Reel®

19:32:27 8/23/2019