Add To Favorites
Product Overview
Digi-Key Part Number CKN10526CT-ND
Quantity Available 4,256
Can ship immediately
Manufacturer

Manufacturer Part Number

K8PG41G

Description SWITCH TACTILE SPST-NO 0.05A 32V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Product Attributes Select All
Categories
Manufacturer C&K
Series K8
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Round Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 6.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 8.40mm x 8.30mm
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 1.8 VDC
Operating Force 400gf
Ingress Protection IP40
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.45mm
Mechanical Life 300,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
You May Also Be Interested In
  • K8BU41G - C&K | CKN10529CT-ND DigiKey Electronics
  • K8BU41G
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $4.37000
  • CKN10529CT-ND
  • K8SR41GLFS - C&K | CKN10527CT-ND DigiKey Electronics
  • K8SR41GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $3.85000
  • CKN10527CT-ND
  • K8WH41GLFS - C&K | CKN10530CT-ND DigiKey Electronics
  • K8WH41GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $4.44000
  • CKN10530CT-ND
  • PCM3793ARHBR - Texas Instruments | 296-21514-1-ND DigiKey Electronics
  • PCM3793ARHBR
  • Texas Instruments
  • IC STEREO AUD CODEC 16BIT 32-QFN
  • Unit Price $10.57000
  • 296-21514-1-ND
  • TL1265GQSCLR - E-Switch | EG4967-ND DigiKey Electronics
  • TL1265GQSCLR
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $3.23000
  • EG4967-ND
Additional Resources
Standard Package ? 1
Other Names *K8PG41G
CKN10526CT

01:23:08 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 $4.06
10 3.90800 $39.08
25 3.59520 $89.88
50 3.12620 $156.31
100 2.96980 $296.98
250 2.89164 $722.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10526TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $2.55773
  • Digi-Reel® ? : CKN10526DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback