Add To Favorites
Photo Not Available
K6BLBU1.55NLV328 Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Product Overview
Digi-Key Part Number K6BLBU1.55NLV328-ND
Copy   K6BLBU1.55NLV328-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K6BLBU1.55NLV328

Copy   K6BLBU1.55NLV328
Description SWITCH PUSH SPST-NO 0.1A 30V
Copy   SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole

Copy   Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Documents & Media
Datasheets K6 Series Mini Key Switch Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer C&K
Series K6
Packaging ? Bulk ?
Part Status Active
Type Keyswitch, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names K6BLBU1.55N LV328
Y23B62600FP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.47384 $6,184.61

Submit a request for quotation on quantities greater than those displayed.

10:28:40 9/20/2018