Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number K6B1.52N0D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

K6B1.52N0D

Description SWITCH PUSH SPST-NO 0.1A 30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pushbutton Switch SPST-NO Keyswitch Through Hole

Documents & Media
Datasheets K6 Series Mini Key Switch Datasheet
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer C&K
Series K6
Packaging ? Bulk ?
Part Status Active
Type Keyswitch
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 200,000 Cycles
 
Additional Resources
Standard Package ? 500
Other Names 833020-1100
K6B 1.5 2N OD

12:01:45 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.14362 $2,859.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback