Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.26300 $22.63
25 2.21760 $55.44
50 1.94520 $97.26
100 1.90000 $190.00
250 1.85456 $463.64
500 1.58222 $791.11
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 401-2009-1-ND
Copy   401-2009-1-ND
Quantity Available 3,163
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JSM08011SAQNR

Copy   JSM08011SAQNR
Description SWITCH SLIDE SPDT 300MA 4V
Copy   SWITCH SLIDE SPDT 300MA 4V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Slide Switch SPDT Surface Mount, Right Angle

Copy   Slide Switch SPDT Surface Mount, Right Angle
Documents & Media
Datasheets JSM Series Sub Mini Slide Datasheet
Product Training Modules Illuminated Switches
Factory Automation Applications
Environmental Information RoHS Cert
Mfg CAD Models JSM08011SAQNR
Product Attributes Select All
Categories
Manufacturer C&K
Series JSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-Mom
Current Rating 300mA (DC)
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Beryllium Copper
Contact Finish Silver
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Operating Temperature -30°C ~ 85°C
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CSS-1210TB - Nidec Copal Electronics | 563-1091-1-ND DigiKey Electronics
  • CSS-1210TB
  • Nidec Copal Electronics
  • SWITCH SLIDE SPDT 100MA 12V
  • Unit Price $0.68000
  • 563-1091-1-ND
  • JSM08011SAQNL - C&K | 401-2008-1-ND DigiKey Electronics
  • JSM08011SAQNL
  • C&K
  • SWITCH SLIDE SPDT 300MA 4V
  • Unit Price $2.22000
  • 401-2008-1-ND
  • JS102011JAQN - C&K | CKN10720CT-ND DigiKey Electronics
  • JS102011JAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price $0.59000
  • CKN10720CT-ND
  • SS312SAH4-R - NKK Switches | 360-2924-1-ND DigiKey Electronics
  • SS312SAH4-R
  • NKK Switches
  • SWITCH SLIDE SPDT 0.4VA 28V
  • Unit Price $3.33000
  • 360-2924-1-ND
  • CUS-12TB - Nidec Copal Electronics | 563-1102-1-ND DigiKey Electronics
  • CUS-12TB
  • Nidec Copal Electronics
  • SWITCH SLIDE SPDT 300MA 4V
  • Unit Price $0.78000
  • 563-1102-1-ND
Additional Resources
Standard Package ? 1
Other Names *JSM08011SAQNR
401-2009-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-2009-2-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: $1.35585
  • Digi-Reel® ? : 401-2009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,163 - Immediate
  • Unit Price: Digi-Reel®

19:27:53 1/16/2019