Add To Favorites
JS203011JCQN Slide Switch DP3T Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.54300 $5.43
25 0.53200 $13.30
50 0.47540 $23.77
100 0.45280 $45.28
250 0.44144 $110.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CKN10725DKR-ND
Copy   CKN10725DKR-ND
Quantity Available 28,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JS203011JCQN

Copy   JS203011JCQN
Description SWITCH SLIDE DP3T 300MA 6V
Copy   SWITCH SLIDE DP3T 300MA 6V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Slide Switch DP3T Surface Mount

Copy   Slide Switch DP3T Surface Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series JS
Packaging ? Digi-Reel® ?
Part Status Active
Circuit DP3T
Contact Timing Not Specified
Switch Function On-On-On
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 6V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount
Termination Style J Lead
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 5,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • JS202011JCQN - C&K | CKN10723CT-ND DigiKey Electronics
  • JS202011JCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price $0.48000
  • CKN10723CT-ND
  • Photo Not Available
  • JS203011SCQN
  • C&K
  • SWITCH SLIDE DP3T 300MA 6V
  • Unit Price $0.59000
  • CKN10849CT-ND
  • JS203011CQN - C&K | 401-2004-ND DigiKey Electronics
  • JS203011CQN
  • C&K
  • SWITCH SLIDE DP3T 300MA 6V
  • Unit Price $0.51000
  • 401-2004-ND
  • M20-8890545R - Harwin Inc. | 952-3241-2-ND DigiKey Electronics
  • M20-8890545R
  • Harwin Inc.
  • CONN HEADER SMD R/A 5POS 2.54MM
  • Unit Price $0.49140
  • 952-3241-2-ND
  • XRCGB32M000F1H00R0 - Murata Electronics North America | 490-17328-1-ND DigiKey Electronics
  • XRCGB32M000F1H00R0
  • Murata Electronics North America
  • CRYSTAL 32.0000MHZ 6PF SMD
  • Unit Price $0.56000
  • 490-17328-1-ND
Additional Resources
Standard Package ? 1
Other Names CKN10725DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10725TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 28,800 - Immediate
  • Unit Price: $0.33958
  • Cut Tape (CT) ? : CKN10725CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,997 - Immediate
  • Unit Price: $0.57000

11:51:49 6/18/2019