Add To Favorites
Photo Not Available
HBS2KCB4STS11C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.67600 $566.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HBS2KCB4STS11C-ND
Copy   HBS2KCB4STS11C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HBS2KCB4STS11C

Copy   HBS2KCB4STS11C
Description SWITCH SNAP ACTION SPDT 20A 125V
Copy   SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HB Series Snap-Acting Datasheet
Product Training Modules Test & Measurement Applications
Mfg CAD Models HBS2KCB4STS11C
Product Attributes Select All
Categories
Manufacturer C&K
Series HB
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 20A (AC), 500mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Solder Lug
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Operating Force -
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -55°C ~ 150°C
Operating Position 0.720" (18.3mm)
Electrical Life 150,000 Cycles
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:09:41 11/17/2018