Add To Favorites
Photo Not Available
G001I Square, Concave Pushbutton Switch Cap Ivory Snap Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.29133 $1,456.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number G001I-ND
Copy   G001I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

G001I

Copy   G001I
Description SWITCH CAP SQUARE IVORY FOR PHA
Copy   SWITCH CAP SQUARE IVORY FOR PHA
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Square, Concave Pushbutton Switch Cap Ivory Snap Fit

Copy   Square, Concave Pushbutton Switch Cap Ivory Snap Fit
Documents & Media
Datasheets PHA Series Pushbutton Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series PHA
Part Status Active
Switch Type Pushbutton
Shape Square, Concave
Color Ivory
Illumination Non-Illuminated
For Use With/Related Products PHA Series
Mounting Type Snap Fit
Size 4.50mm L x 4.50mm W x 9.00mm H
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

19:36:42 1/23/2019