Add To Favorites
Photo Not Available
F20315RN02BE Rotary Switch 3 Position DP3T 0.4VA (AC/DC) 20VAC Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.97680 $348.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F20315RN02BE-ND
Copy   F20315RN02BE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F20315RN02BE

Copy   F20315RN02BE
Description SWITCH ROTARY 3POS 0.4VA 20V
Copy   SWITCH ROTARY 3POS 0.4VA 20V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rotary Switch 3 Position DP3T 0.4VA (AC/DC) 20VAC Through Hole

Copy   Rotary Switch 3 Position DP3T 0.4VA (AC/DC) 20VAC Through Hole
Documents & Media
Datasheets F Series Rotary Datasheet
Mfg CAD Models F20315RN02BE
Product Attributes Select All
Categories
Manufacturer C&K
Series F
Part Status Active
Number of Positions 3
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 2
Circuit per Deck DP3T
Contact Timing Not Specified
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Screwdriver Slot
Actuator Length Flush
Angle of Throw 45°
Contact Material Copper
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Depth Behind Panel 12.45mm
Panel Cutout Dimensions -
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:40:21 11/12/2018