Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.91000 $6.91
10 6.56400 $65.64
25 6.39160 $159.79
50 6.21880 $310.94
100 6.04600 $604.60
250 5.70056 $1,425.14
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10216CT-ND
Copy   CKN10216CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ET05M3D1SA1BE

Copy   ET05M3D1SA1BE
Description SWITCH TOGGLE SPDT 0.4VA 20V
Copy   SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPDT Surface Mount, Right Angle

Copy   Toggle Switch SPDT Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer C&K
Series ET
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 6.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection IP57 - Dust Protected, Waterproof
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Polyamide (PA46), Nylon 4/6
Electrical Life 30,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *ET05M3D1SA1BE
CKN10216CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10216TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.39712
  • Digi-Reel® ? : CKN10216DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

13:25:25 12/9/2018