USD
Favorite

Price & Procurement
963 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.12000 $6.12
10 5.51800 $55.18
25 5.24160 $131.04
50 5.02100 $251.05
100 4.85550 $485.55
250 4.60720 $1,151.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN9052TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $3.91248
  • Cut Tape (CT)  : CKN9052CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 963 - Immediate
  • Unit Price: $6.12000

EP11SD1SAPE

Datasheet
Digi-Key Part Number CKN9052DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EP11SD1SAPE
Copy  
Description SWITCH PUSH SPST-NO 0.4VA 20V
Copy  
Manufacturer Standard Lead Time 91 Weeks
Detailed Description

Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle

Copy  
Documents & Media
PCN Design/Specification EP Series Material 01/Jul/2009
Datasheets EP Series Pushbutton Datasheet
Product Training Modules Sealed Switch – Part 3
Introduction to Electromechanical Switches
Factory Automation Applications
Mfg CAD Models EP11SD1SAPE
HTML Datasheet EP Series Pushbutton Datasheet
Video File
Online Catalog EP Series
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series EP
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount, Right Angle
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Round, Plunger
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Gull Wing
Ingress Protection IP57 - Dust Protected, Waterproof
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 60,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EP11FPD1SAPE

SWITCH PUSH SPST-NO 0.4VA 20V

C&K

$6.39000 Details

CFPA-1FB4-A2T

SWITCH PUSH SPDT 0.4VA 28V

Nidec Copal Electronics

$3.52000 Details

LM2990T-5.0/NOPB

IC REG LINEAR -5V 1.8A TO220-3

Texas Instruments

$2.98000 Details

CFS-14532768DZFB

CRYSTAL 32.7680KHZ 12.5PF T/H

Citizen Finedevice Co Ltd

$1.04000 Details

EP11SD1SA1BE

SWITCH PUSH SPST-NO 0.4VA 20V

C&K

$6.29000 Details

0550911674

CONN PLUG 160POS SMD GOLD

Molex

$11.56000 Details
Additional Resources
Standard Package 1
Other Names CKN9052DKR