Add To Favorites
Photo Not Available
ELUMOASAQ1C22 Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 5.46413 $2,458.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ELUMOASAQ1C22-ND
Copy   ELUMOASAQ1C22-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELUMOASAQ1C22

Copy   ELUMOASAQ1C22
Description SWITCH PUSH SPDT 0.25A 50V
Copy   SWITCH PUSH SPDT 0.25A 50V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle

Copy   Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer C&K
Series ELUM™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 250mA (DC)
Voltage Rating - DC 50V
Actuator Type Plunger for Cap
Color - Actuator/Cap Black
Illumination Type, Color LED, White
Illumination Voltage (Nominal) 2 VDC
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 80°C
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450

15:58:12 10/21/2018