Add To Favorites
EDM450AUAC0 LFS Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 $5.11
10 4.87100 $48.71
25 4.62720 $115.68
50 4.50540 $225.27
100 4.14000 $414.00
250 3.89652 $974.13
500 3.53122 $1,765.61
1,000 3.34857 $3,348.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 401-1948-ND
Copy   401-1948-ND
Quantity Available 3,423
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EDM450AUAC0 LFS

Copy   EDM450AUAC0 LFS
Description SWITCH TACT SPST-NO 0.05A 100V
Copy   SWITCH TACT SPST-NO 0.05A 100V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy   Tactile Switch SPST-NO Top Actuated Through Hole
Product Attributes Select All
Categories
Manufacturer C&K
Series EDM
Packaging ? Tray ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 100VAC/DC
Actuator Type Snap Dome
Mounting Type Through Hole
Actuator Height off PCB, Vertical 1.20mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline -
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 450gf
Ingress Protection -
Features Tactile Feedback
Operating Temperature -55°C ~ 85°C
Actuator Material -
Switch Travel 0.40mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names *EDM 450 G AC LFS
*EDM450AUAC0 LFS
401-1948
EDM 450 G AC LFS
EDM450AUAC0LFS

20:44:07 1/21/2019