Add To Favorites
Photo Not Available
E201J1ZQE2 Rocker Switch DPDT 7.5A (AC/DC) 125V Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.58960 $379.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E201J1ZQE2-ND
Copy   E201J1ZQE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E201J1ZQE2

Copy   E201J1ZQE2
Description SWITCH ROCKER DPDT 7.5A 125V
Copy   SWITCH ROCKER DPDT 7.5A 125V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch DPDT 7.5A (AC/DC) 125V Panel Mount, Flange

Copy   Rocker Switch DPDT 7.5A (AC/DC) 125V Panel Mount, Flange
Product Attributes Select All
Categories
Manufacturer C&K
Series E
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 7.5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style Solder Lug
Ingress Protection -
Features Sealed - Flux Protection
Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:59:45 2/19/2019