Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E121SD1A3LE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E121SD1A3LE

Description SWITCH PUSHBUTTON SPDT 1A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Through Hole, Right Angle

Product Attributes Select All
Categories
Manufacturer C&K
Series E020
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Round, Plunger
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 75°C
Mechanical Life -
Electrical Life 60,000 Cycles
 
Additional Resources
Standard Package ? 1

02:03:45 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.99562 $3,497.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback