Add To Favorites
DSM K12 1 5N C L130 PU PO Pushbutton Switch DPST-NO Standard Panel Mount, Rear
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.17400 $191.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN9529-ND
Copy   CKN9529-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSM K12 1 5N C L130 PU PO

Copy   DSM K12 1 5N C L130 PU PO
Description SWITCH PUSH DPST-NO 0.1A 30V
Copy   SWITCH PUSH DPST-NO 0.1A 30V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pushbutton Switch DPST-NO Standard Panel Mount, Rear

Copy   Pushbutton Switch DPST-NO Standard Panel Mount, Rear
Documents & Media
Datasheets ESM/DSM Switch Modules Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series DSM
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Round, Button, Dual Rubber Cap
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Wire Leads
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions -
Operating Temperature -
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *DSM K12 1 5N C L130 PU PO
840210-2004
CKN9529
DSMK1215NCL130PUPO

15:47:32 1/22/2019