Add To Favorites
Photo Not Available
CN22J3AS215PQ8 Rocker Switch DPST 16A (AC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.66700 $26.67
25 2.54000 $63.50
50 2.41300 $120.65
100 2.28600 $228.60
250 2.22252 $555.63
500 2.15900 $1,079.50
1,000 1.90500 $1,905.00
5,000 1.77800 $8,890.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1889-CN22J3AS215PQ8-ND
Copy   1889-CN22J3AS215PQ8-ND
Quantity Available 995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CN22J3AS215PQ8

Copy   CN22J3AS215PQ8
Description SWITCH ROCKER DPST 16A 125V
Copy   SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Rocker Switch DPST 16A (AC) 125V Panel Mount, Snap-In

Copy   Rocker Switch DPST 16A (AC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets CN Series Double Pole Power Rocker Datasheet
Product Training Modules Illuminated Switches
Environmental Information RoHS Cert
Online Catalog CN Series
Product Attributes Select All
Categories
Manufacturer C&K
Series CN
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 16A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Amber
Actuator Marking O -
Illumination Type, Color Neon, Amber
Illumination Voltage (Nominal) 250 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 30.40mm x 22.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1889-CN22J3AS215PQ8

05:37:21 1/20/2019