Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.96500 $19.65
25 1.84440 $46.11
50 1.76420 $88.21
100 1.68410 $168.41
250 1.52368 $380.92
500 1.40340 $701.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 401-1723-1-ND
Copy   401-1723-1-ND
Quantity Available 6,459
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CCM03-3504LFT R122

Copy   CCM03-3504LFT R122
Description CONN SIM/SAM CARD PUSH-PULL R/A
Copy   CONN SIM/SAM CARD PUSH-PULL R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold

Copy   8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Product Attributes Select All
Categories
Manufacturer C&K
Series CCM03 MK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM, SAM Card
Number of Positions 8
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.118" (3.00mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0039281043 - Molex, LLC | WM3801-ND DigiKey Electronics
  • 0039281043
  • Molex, LLC
  • CONN HEADER VERT 4POS 4.2MM
  • Unit Price $0.81000
  • WM3801-ND
  • SI-51009-F - Stewart Connector | 380-1109-ND DigiKey Electronics
  • SI-51009-F
  • Stewart Connector
  • CONN MAGJACK 1PORT 1000 BASE-T
  • Unit Price $6.46000
  • 380-1109-ND
  • G10-1GHT-035 - Bel Fuse Inc. | 507-1822-ND DigiKey Electronics
  • G10-1GHT-035
  • Bel Fuse Inc.
  • CONN MAGJACK 1PORT 10G BASE-T
  • Unit Price $9.45000
  • 507-1822-ND
  • 54601-908WPLF - Amphenol ICC (FCI) | 609-5081-ND DigiKey Electronics
  • 54601-908WPLF
  • Amphenol ICC (FCI)
  • CONN MOD JACK 8P8C R/A UNSHLD
  • Unit Price $0.53000
  • 609-5081-ND
  • 0472720001 - Molex, LLC | WM19271CT-ND DigiKey Electronics
  • 0472720001
  • Molex, LLC
  • CONN RCPT DISPLAYPORT 20P SMD RA
  • Unit Price $6.01000
  • WM19271CT-ND
Additional Resources
Standard Package ? 1
Other Names *CCM03-3504LFT
*CCM03-3504LFT R122
401-1723-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-1723-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $1.09356
  • Digi-Reel® ? : 401-1723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,459 - Immediate
  • Unit Price: Digi-Reel®

06:39:29 1/19/2019