Add To Favorites
CCM03-3002LFT R102 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.14700 $21.47
25 2.01560 $50.39
50 1.92780 $96.39
100 1.84020 $184.02
250 1.66496 $416.24
500 1.53354 $766.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10238CT-ND
Copy   CKN10238CT-ND
Quantity Available 3,188
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CCM03-3002LFT R102

Copy   CCM03-3002LFT R102
Description CONN SIM/SAM CARD HINGED TYPE
Copy   CONN SIM/SAM CARD HINGED TYPE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold

Copy   6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Product Attributes Select All
Categories
Manufacturer C&K
Series CCM03 MK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM, SAM Card
Number of Positions 6
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide
Height Above Board 0.106" (2.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *CCM03-3002LFT R102
CKN10238CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10238TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.19496
  • Digi-Reel® ? : CKN10238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,188 - Immediate
  • Unit Price: Digi-Reel®

16:40:13 1/20/2019