Add To Favorites
Photo Not Available
CCM022793LFTT30 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 5.28106 $7,921.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCM022793LFTT30-ND
Copy   CCM022793LFTT30-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CCM022793LFTT30

Copy   CCM022793LFTT30
Description CONN SMART CARD PUSH-PULL R/A
Copy   CONN SMART CARD PUSH-PULL R/A
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold

Copy   10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold
Documents & Media
Datasheets CCM022793 Drawing
Environmental Information RoHS Cert
Featured Product Industrial Switches – C&K Components | DigiKey
Product Attributes Select All
Categories
Manufacturer C&K
Series CCM02
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.246" (6.25mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names CCM02-2793 LFT T30
Y1122-2793A LFT

19:58:46 12/9/2018