Add To Favorites
Product Overview
Digi-Key Part Number 401-1711-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

CCM02-2508LFT T30

Description CONN SMART CARD PUSH-PULL R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold

Documents & Media
Datasheets CCM02-2508LFT Drawing
Product Training Modules Introduction to Electromechanical Switches
Environmental Information RoHS Cert of Compliance
Featured Product Industrial Switches – C&K Components | DigiKey
Online Catalog CCM02 MK II Series
Product Attributes Select All
Categories
Manufacturer C&K
Series CCM02 MK II
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.246" (6.25mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 300
Other Names *CCM02-2508LFT
*CCM02-2508LFT T30
401-1711
CCM02-2508 LFT
CCM02-2508LFT
CCM02-2508LFTT30
CCM022508LFTT30
Y1122-2508A LFT

03:13:57 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.34000 $8.34
10 7.99600 $79.96
25 7.30120 $182.53
50 6.95340 $347.67
100 6.60580 $660.58
250 5.91044 $1,477.61
500 5.56276 $2,781.38
1,000 4.86741 $4,867.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback