Product Overview
Digi-Key Part Number CKN9453-ND
Copy   CKN9453-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA04J157207PQ

Copy   CA04J157207PQ
Description SWITCH ROCKER SPST 15A 125V
Copy   SWITCH ROCKER SPST 15A 125V
Detailed Description

Rocker Switch SPST 15A (AC) 125V Panel Mount, Snap-In

Copy   Rocker Switch SPST 15A (AC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets CA Series Illum Rocker Datasheet
PCN Obsolescence/ EOL CA Series 02/Mar/2018
Product Attributes Select All
Categories
Manufacturer C&K
Series CA
Packaging ? Bulk ?
Part Status Obsolete
Circuit SPST
Switch Function On-Off
Current Rating 15A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Standard V) - Illuminated
Color - Actuator/Cap Yellow
Actuator Marking O -
Illumination Type, Color Neon, Yellow
Illumination Voltage (Nominal) 125 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features Positive Detent
Panel Cutout Dimensions Rectangular - 28.20mm x 10.67mm
Operating Temperature -30°C ~ 65°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *CA04J157207PQ
CKN9453

22:23:42 1/22/2019