Add To Favorites
Photo Not Available
ADPDC2T04AY
Product Overview
Digi-Key Part Number ADPDC2T04AY-ND
Copy   ADPDC2T04AY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADPDC2T04AY

Copy   ADPDC2T04AY
Description SWITCH SNAP ACT DPST-NO 15A 125V
Copy   SWITCH SNAP ACT DPST-NO 15A 125V
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets A Series Gen Purpose Snap Acting Datasheet
Product Training Modules Test & Measurement Applications
Product Attributes Select All
Categories
Manufacturer C&K
Series A
Packaging ? Bulk ?
Part Status Active
Circuit DPST-NO
Switch Function Off-Mom
Current Rating 15A (AC)
Voltage Rating - AC 125V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Operating Force 170gf
Release Force 28gf
Pretravel 0.312" (7.9mm)
Differential Travel -
Overtravel 0.187" (4.75mm)
Operating Temperature -55°C ~ 85°C
Operating Position 0.312" (7.9mm)
Electrical Life 200,000 Cycles
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *ADPDC2T04AY
Q2059773
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.62000 $22.62

Submit a request for quotation on quantities greater than those displayed.

13:43:44 9/20/2018