Add To Favorites
Photo Not Available
A11205RSCB Rotary Switch 12 Position SP12T 0.4VA (AC/DC) 20VAC Panel Mount, Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.57960 $378.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A11205RSCB-ND
Copy   A11205RSCB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A11205RSCB

Copy   A11205RSCB
Description SWITCH ROTARY 12POS 0.4VA 20V
Copy   SWITCH ROTARY 12POS 0.4VA 20V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rotary Switch 12 Position SP12T 0.4VA (AC/DC) 20VAC Panel Mount, Through Hole

Copy   Rotary Switch 12 Position SP12T 0.4VA (AC/DC) 20VAC Panel Mount, Through Hole
Documents & Media
Datasheets A Series 1-4 Pole Rotary Datasheet
Product Training Modules Medical Device and Healthcare
Mfg CAD Models A11205RSCB
HTML Datasheet A Series 1-4 Pole Rotary Datasheet
Product Attributes Select All
Categories
Manufacturer C&K
Series A
Part Status Active
Number of Positions 12
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP12T
Contact Timing Shorting (MBB)
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Flatted (6.35mm Dia)
Actuator Length 12.70mm
Angle of Throw 30°
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features -
Depth Behind Panel 14.48mm
Panel Cutout Dimensions Circular - 9.80mm Dia
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:13:45 1/21/2019