Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A11203RSCB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A11203RSCB

Description SWITCH ROTARY 12POS 0.4VA 20V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 12 Position SP12T 0.4VA (AC/DC) 20VAC Panel Mount, Through Hole

Documents & Media
Datasheets A Series 1-4 Pole Rotary Datasheet
Product Training Modules Medical Device and Healthcare
Mfg CAD Models A11203RSCB
Product Attributes Select All
Categories
Manufacturer C&K
Series A
Part Status Active
Number of Positions 12
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP12T
Contact Timing Shorting (MBB)
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Flatted (6.35mm Dia)
Actuator Length 9.53mm
Angle of Throw 30°
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features -
Depth Behind Panel 14.48mm
Panel Cutout Dimensions Circular - 9.80mm Dia
Operating Force, Torque -
 
Additional Resources
Standard Package ? 1

14:39:39 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.99480 $349.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback