Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A10442MNCQK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A10442MNCQK

Description SWITCH ROTARY 4POS 2.5A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125VAC Panel Mount, Through Hole

Documents & Media
Datasheets A Series 1-4 Pole Rotary Datasheet
Product Training Modules Medical Device and Healthcare
Mfg CAD Models A10442MNCQK
Product Attributes Select All
Categories
Manufacturer C&K
Series A
Part Status Active
Number of Positions 4
Index Stops Fixed
Number of Decks 1
Number of Poles per Deck 1
Circuit per Deck SP4T
Contact Timing Non-Shorting (BBM)
Current Rating 2.5A (AC), 350mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Round (6mm Dia)
Actuator Length 42.00mm
Angle of Throw 30°
Contact Material Silver (Ag)
Contact Finish Silver
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals, Splashproof Bushing Seal
Depth Behind Panel 14.48mm
Panel Cutout Dimensions Circular - 10.21mm Dia
Operating Force, Torque -
 
Additional Resources
Standard Package ? 1

07:30:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.03960 $351.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback