Add To Favorites
Photo Not Available
9201P3HZ4QD Toggle Switch DPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.17500 $958.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9201P3HZ4QD-ND
Copy   9201P3HZ4QD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9201P3HZ4QD

Copy   9201P3HZ4QD
Description SWITCH TOGGLE DPDT 6A 120V
Copy   SWITCH TOGGLE DPDT 6A 120V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Documents & Media
Datasheets 9000 Series Power Toggle Datasheet
Mfg CAD Models 9201P3HZ4QD
Product Attributes Select All
Categories
Manufacturer C&K
Series 9000
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Flat Anti-Rotation
Actuator Length 11.43mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features -
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:31:09 1/23/2019